JSMSEMI STP60NF10-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | STP60NF10-JSM |
| LCSC Part # | C18188672 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 100V 90A 3V 156W 15mΩ@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.313nF | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| RDS(on) | 15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.313nF | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8717 | $ 0.87 |
| 10+ | $ 0.7307 | $ 7.31 |
| 50+ | $ 0.6611 | $ 33.06 |
| 100+ | $ 0.5914 | $ 59.14 |
| 500+ | $ 0.5509 | $ 275.45 |
| 1,000+ | $ 0.5298 | $ 529.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.313nF | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| RDS(on) | 15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.313nF | |
| Gate Charge(Qg) | 29nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C18188672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



