kinghelm KH-SMAJ-IPEX-RG1.78-300
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SMAJ-IPEX-RG1.78-300 |
| LCSC Part # | C18186711 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30cm SMA to IPEX Gen 1 Coaxial Cables (RF) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 30cm | |
| Voltage Rating | 300V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 30cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0075 | $ 1.01 |
| 10+ | $ 0.8332 | $ 8.33 |
| 30+ | $ 0.7379 | $ 22.14 |
| 100+ | $ 0.6297 | $ 62.97 |
| 500+ | $ 0.5813 | $ 290.65 |
| 1,000+ | $ 0.5603 | $ 560.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 30cm | |
| Voltage Rating | 300V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 30cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Input/Output | SMA to IPEX | |
| IPEX Algebra | Gen 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


