TUDOR 2T6651
| Manufacturer | |
| MPN | 2T6651 |
| LCSC Part # | C18182158 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN916 | |
| specification | M2X4 | |
| nominal diameter | 2mm | |
| Nominal length | 4mm | |
| Surface Treatment | Natural color | |
| Material | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN916 | |
| specification | M2X4 |
| Type | Description | |
|---|---|---|
| nominal diameter | 2mm | |
| Nominal length | 4mm | |
| Surface Treatment | Natural color | |
| Material | Stainless steel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6746 | $ 2.67 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN916 | |
| specification | M2X4 | |
| nominal diameter | 2mm | |
| Nominal length | 4mm | |
| Surface Treatment | Natural color | |
| Material | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN916 | |
| specification | M2X4 |
| Type | Description | |
|---|---|---|
| nominal diameter | 2mm | |
| Nominal length | 4mm | |
| Surface Treatment | Natural color | |
| Material | Stainless steel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

