TUDOR 2T4258
| Manufacturer | |
| MPN | 2T4258 |
| LCSC Part # | C18179943 |
| Packaging | - |
| Customer # | |
| Key Attributes | Standard Washers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M20 | |
| standard | GB97.1(200-300HV) | |
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 36.38-37mm | |
| inner diameter | 21-21.33mm | |
| thickness | 2.7-3.3mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M20 | |
| standard | GB97.1(200-300HV) |
| Type | Description | |
|---|---|---|
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 36.38-37mm | |
| inner diameter | 21-21.33mm | |
| thickness | 2.7-3.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.851 | $ 27.85 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M20 | |
| standard | GB97.1(200-300HV) | |
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 36.38-37mm | |
| inner diameter | 21-21.33mm | |
| thickness | 2.7-3.3mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M20 | |
| standard | GB97.1(200-300HV) |
| Type | Description | |
|---|---|---|
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 36.38-37mm | |
| inner diameter | 21-21.33mm | |
| thickness | 2.7-3.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


