TUDOR 2T3912
| Manufacturer | |
| MPN | 2T3912 |
| LCSC Part # | C18179626 |
| Packaging | - |
| Customer # | |
| Key Attributes | Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 5mm | |
| material | Stainless steel | |
| standard | GB37 | |
| surface treatment | Natural color | |
| Specification | M5×40 | |
| Nominal length | 40mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 5mm | |
| material | Stainless steel |
| Type | Description | |
|---|---|---|
| standard | GB37 | |
| surface treatment | Natural color | |
| Specification | M5×40 | |
| Nominal length | 40mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 58.8012 | $ 58.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 5mm | |
| material | Stainless steel | |
| standard | GB37 | |
| surface treatment | Natural color | |
| Specification | M5×40 | |
| Nominal length | 40mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| thread diameter | 5mm | |
| material | Stainless steel |
| Type | Description | |
|---|---|---|
| standard | GB37 | |
| surface treatment | Natural color | |
| Specification | M5×40 | |
| Nominal length | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

