LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TUDOR 2T1773 product image
  • 2T1773 thumbnail 1
  • 2T1773 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TUDOR Hexagon Bolt DIN933 M20X100 304 Stainless Steel Natural Color BaggedRoHS

Manufacturer
MPN
2T1773
LCSC Part #
C18178032
Packaging
-
Customer #
Key Attributes
TUDOR Hexagon Bolt DIN933 M20X100 304 Stainless Steel Natural Color Bagged
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.5932$ 39.59
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts
ManufacturerTUDOR
Packaging-
NominalDiameter20mm
pitch2.5mm
specificationsM20X100
texture of material304 stainless steel
DriverTypeExternal hexagon type
standardDIN933
ThreadCoverageRangeHalf Thread
TypeBolt
ThreadDirectionRight Tooth
surface treatmentNatural color
HardnessGrade-
LengthCode100mm
Thread densityFine thread