LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TUDOR 2T1664 product image
  • 2T1664 thumbnail 1
  • 2T1664 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TUDOR Hexagon Bolt DIN933 M12X65 304 Stainless Steel Natural Color Bagged

Manufacturer
MPN
2T1664
LCSC Part #
C18177923
Packaging
-
Customer #
Key Attributes
TUDOR Hexagon Bolt DIN933 M12X65 304 Stainless Steel Natural Color Bagged
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.5776$ 28.58
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts
ManufacturerTUDOR
Packaging-
pitch1.75mm
NominalDiameter12mm
specificationsM12X65
texture of material304 stainless steel
DriverTypeExternal hexagon type
standardDIN933
ThreadCoverageRangeHalf Thread
TypeBolt
ThreadDirectionRight Tooth
surface treatmentNatural color
HardnessGrade-
LengthCode65mm
Thread densityFine thread