TUDOR Hexagon Bolt DIN933 M14X50 304 Stainless Steel Natural Color Bagged
| Manufacturer | |
| MPN | 2T1164 |
| LCSC Part # | C18177423 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hexagon Bolt DIN933 M14X50 304 Stainless Steel Natural Color Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| pitch | 2mm | |
| specifications | M14X50 | |
| texture of material | 304 stainless steel | |
| DriverType | External hexagon type | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDirection | Right Tooth | |
| surface treatment | Natural color | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Thread density | Coarse Thread |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| pitch | 2mm | |
| specifications | M14X50 | |
| texture of material | 304 stainless steel | |
| DriverType | External hexagon type |
| Type | Description | |
|---|---|---|
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDirection | Right Tooth | |
| surface treatment | Natural color | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Thread density | Coarse Thread |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.7711 | $ 36.77 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| pitch | 2mm | |
| specifications | M14X50 | |
| texture of material | 304 stainless steel | |
| DriverType | External hexagon type | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDirection | Right Tooth | |
| surface treatment | Natural color | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Thread density | Coarse Thread |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| NominalDiameter | 14mm | |
| pitch | 2mm | |
| specifications | M14X50 | |
| texture of material | 304 stainless steel | |
| DriverType | External hexagon type |
| Type | Description | |
|---|---|---|
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDirection | Right Tooth | |
| surface treatment | Natural color | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Thread density | Coarse Thread |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


