ADI MAX38641AENT+T
| Manufacturer | |
| MPN | MAX38641AENT+T |
| LCSC Part # | C18173904 |
| Packaging | WLCSP-6 |
| Customer # | |
| Key Attributes | Step-down type Adjustable 700mV~3.3V 350mA WLCSP-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Output discharge;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.3V | |
| Output Current | 350mA | |
| Quiescent Current | 330nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Output discharge;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.3V | |
| Output Current | 350mA | |
| Quiescent Current | 330nA |
Introduction
The MAX38640–MAX38643 are a nanoPower family of ultra-low 330nA quiescent current buck (step-down) DCDC converters that operate from 1.8V to 5.5V input voltage and support load currents of up to 175mA, 350mA, 700mA with peak efficiencies of 96%. While in shutdown, there is only 5nA of shutdown current. The devices offer ultra-low quiescent current, small total solution size, and high efficiency throughout the load range. The MAX38640–MAX38643 are ideal for battery applications where long battery life is a must. The MAX38640–MAX38643 family utilizes a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The MAX38642 excludes active discharge resistor in shutdown, which allows the output to be regulated or held high by another source or by the charged output capacitor. The MAX38640–MAX38643 devices are offered in a space-saving 1.42mm×0.89mm, 6-pin WLP (2×3 bump, 0.4mm pitch), as well as a 2mm x 2mm, 6-pin ADFN package. All parts are specified over the -40°C to +85°C extended temperature range.
Features
- Extends Battery Life
- 330nA Ultra-Low Quiescent Supply Current
- 5nA Shutdown Current
- 96% Peak Efficiency and over 88% at 10μA
- Easy to Use – Addresses Popular Operation
- 1.8V to 5.5V Input Range Single Resistor-Adjustable VOUT from 0.7V to 3.3V (A-Option)
- Preprogrammed VOUT from 0.5V to 5.0V (B-Option)
- ±1.75% Output Voltage Accuracy
- Up to 175mA/350mA/700mA Load Current
- Protects System in Multiple Use Cases
- Reverse-Current Blocking in Shutdown
- Optional Active Discharge Feature
- Reduces Size and Increases Reliability
- -40°C to +85°C Temperature Range
- 2mm x 2mm, 6-pin ADFN Package
- 1.42mm×0.89mm, 0.4mm Pitch 6-pin (2×3) WLP
Applications
- Portable, Space-Constrained Consumer Products
- Wearable Devices, Ultra-Low-Power IoT, NB IoT, and Bluetooth LE
- Single Li-ion (Li+) and Coin Cell Battery Products
- Wired or Wireless Industrial Products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2864 | $ 3.29 |
| 10+ | $ 3.2131 | $ 32.13 |
| 30+ | $ 3.1643 | $ 94.93 |
| 100+ | $ 3.1154 | $ 311.54 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Output discharge;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.3V | |
| Output Current | 350mA | |
| Quiescent Current | 330nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | WLCSP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Output discharge;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 700mV~3.3V | |
| Output Current | 350mA | |
| Quiescent Current | 330nA |
Introduction
The MAX38640–MAX38643 are a nanoPower family of ultra-low 330nA quiescent current buck (step-down) DCDC converters that operate from 1.8V to 5.5V input voltage and support load currents of up to 175mA, 350mA, 700mA with peak efficiencies of 96%. While in shutdown, there is only 5nA of shutdown current. The devices offer ultra-low quiescent current, small total solution size, and high efficiency throughout the load range. The MAX38640–MAX38643 are ideal for battery applications where long battery life is a must. The MAX38640–MAX38643 family utilizes a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The MAX38642 excludes active discharge resistor in shutdown, which allows the output to be regulated or held high by another source or by the charged output capacitor. The MAX38640–MAX38643 devices are offered in a space-saving 1.42mm×0.89mm, 6-pin WLP (2×3 bump, 0.4mm pitch), as well as a 2mm x 2mm, 6-pin ADFN package. All parts are specified over the -40°C to +85°C extended temperature range.
Features
- Extends Battery Life
- 330nA Ultra-Low Quiescent Supply Current
- 5nA Shutdown Current
- 96% Peak Efficiency and over 88% at 10μA
- Easy to Use – Addresses Popular Operation
- 1.8V to 5.5V Input Range Single Resistor-Adjustable VOUT from 0.7V to 3.3V (A-Option)
- Preprogrammed VOUT from 0.5V to 5.0V (B-Option)
- ±1.75% Output Voltage Accuracy
- Up to 175mA/350mA/700mA Load Current
- Protects System in Multiple Use Cases
- Reverse-Current Blocking in Shutdown
- Optional Active Discharge Feature
- Reduces Size and Increases Reliability
- -40°C to +85°C Temperature Range
- 2mm x 2mm, 6-pin ADFN Package
- 1.42mm×0.89mm, 0.4mm Pitch 6-pin (2×3) WLP
Applications
- Portable, Space-Constrained Consumer Products
- Wearable Devices, Ultra-Low-Power IoT, NB IoT, and Bluetooth LE
- Single Li-ion (Li+) and Coin Cell Battery Products
- Wired or Wireless Industrial Products
C18173904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

