LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
NXP TJA1048TK,118 product image
  • TJA1048TK,118 thumbnail 1
  • TJA1048TK,118 thumbnail 2
  • TJA1048TK,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP TJA1048TK,118RoHS

Manufacturer
MPN
TJA1048TK,118
LCSC Part #
C181726
Packaging
HVSON-14-EP(3x4.5)
Customer #
Key Attributes
Dual high-speed CAN transceiver with Standby mode
Datasheetpdf iconNXP TJA1048TK,118
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.163$ 5.0082$ 5.01
10+$ 3.8595$ 3.7438$ 37.44
30+$ 3.0662$ 2.9743$ 89.23
100+$ 2.3992$ 2.3273$ 232.73
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerNXP
PackagingHVSON-14-EP(3x4.5)
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels2
Data Rate5Mbps
Operating Temperature-40℃~+150℃
FeaturesLow-power mode;Wake-up function;ESD protection;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection
Supply Current140mA
Quiescent Supply Current5uA