LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H6041DSRE6 product image
Images for reference only

VISHAY RNC50H6041DSRE6

Manufacturer
MPN
RNC50H6041DSRE6
LCSC Part #
C1816704
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 6.04kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H6041DSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5127$ 1.51
200+$ 0.5866$ 117.32
500+$ 0.565$ 282.50
1,000+$ 0.5557$ 555.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance6.04kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H6041DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H6041DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H6041DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.2261
ERC506K0400DHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4207
RNC50H6041DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H6041DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.2874
ERC506K0400DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H6041DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50J6041DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J6041DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J6041DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
ERC506K0400DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50H6041BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H6041BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H6041BPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H6041BPR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H6041BPRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H6041BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H6041BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H6041BPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533