LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E1872BRSL product image
Images for reference only

VISHAY RN50E1872BRSL

Manufacturer
MPN
RN50E1872BRSL
LCSC Part #
C1816337
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 18.7kΩ ±0.1% 0.05W Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50E1872BRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2402$ 1.24
200+$ 0.4806$ 96.12
500+$ 0.4636$ 231.80
1,000+$ 0.4558$ 455.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance18.7kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50E1872BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 2.003
RN50E1872BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.2371
RN50C1872BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.7162
RN50C1872BRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.617
RN50C1872BRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 0.9224
RN50C1872BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.0613