LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5762FRRSL product image
Images for reference only

VISHAY RNC50H5762FRRSL

Manufacturer
MPN
RNC50H5762FRRSL
LCSC Part #
C1816010
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 57.6kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H5762FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0868$ 1.09
200+$ 0.4217$ 84.34
500+$ 0.4062$ 203.10
1,000+$ 0.3985$ 398.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance57.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H5762FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H5762FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H5762FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNR50H5762FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9175
RNR50H5762FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H5762FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H5762FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H5762FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H5762FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H5762FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H5762FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H5762FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H5762FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H5762FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
ERC5057K600FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
ERC5057K600FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNR50H5762FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.2574
RNC50H5762FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H5762FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
RNC50H5762FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472