LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS5A21366RSER product image
  • TS5A21366RSER thumbnail 1
  • TS5A21366RSER thumbnail 2
  • TS5A21366RSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS5A21366RSERRoHS

Manufacturer
MPN
TS5A21366RSER
LCSC Part #
C181584
Packaging
UQFN-8(1.5x1.5)
Customer #
Key Attributes
TS5A21366 0.75-Ω 2-Channel SPST Analog Switch With 1.8-V Compatible Input Logic
Datasheetpdf iconTI TS5A21366RSER
In-Stock: 834
834 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9875$ 0.99
10+$ 0.833$ 8.33
30+$ 0.7484$ 22.45
100+$ 0.6524$ 65.24
500+$ 0.6085$ 304.25
1,000+$ 0.5906$ 590.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingUQFN-8(1.5x1.5)
FeaturesBidirectional analog channel;Power-off isolation
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply1.65V~5.5V
Ron750mΩ
Con33pF

Introduction

AI Translation

The TS5A21366 is a bidirectional, 2-channel, single-pole single-throw (SPST) analog switch that is designed to operate from 1.65-V to 5.5-V supply voltages. The device offers a low ON-state resistance and an excellent channel-to-channel ON-state resistance matching. The device has excellent total harmonic distortion (THD+N) performance and consumes very low power. The control pin can be connected to a low voltage GPIO allowing it to be controlled by 1.8-V signals. These features make this device ideal for portable audio applications. The TS5A21366 is available in a small, space-saving 8-pin DCU or RSE package, and is characterized for operation over the free-air temperature range of -40°C to 85°C.

Features

AI Translation
  • 2-Channel Single-Pole Single-Throw (SPST) Switch
  • 1.65-V to 5.5-V Power Supply (VCC)
  • Isolation in Power-Down Mode, VCC = 0
  • Low ON-State Resistance [0.75 Ω Typical]
  • Excellent ON-State Resistance Matching
  • Low Charge Injection
  • Low Total Harmonic Distortion (THD+N)
  • High Bandwidth (260 MHz)
  • 1.8-V Compatible Control Input
  • Threshold Independent of VCC
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Cell Phones
  • PDAs
  • Portable Instrumentation
  • Audio and Video Signal Routing
  • Portable Media Players
  • Communication Circuits
  • Computer Peripherals