LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ12001TZ-ADJ/NOPB product image
  • LMZ12001TZ-ADJ/NOPB thumbnail 1
  • LMZ12001TZ-ADJ/NOPB thumbnail 2
  • LMZ12001TZ-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMZ12001TZ-ADJ/NOPBRoHS

Manufacturer
MPN
LMZ12001TZ-ADJ/NOPB
LCSC Part #
C181576
Packaging
TO-PMOD-7
Customer #
Key Attributes
1-A SIMPLE SWITCHER Power Module With 20-V Maximum Input Voltage
Datasheetpdf iconTI LMZ12001TZ-ADJ/NOPB
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1081$ 6.11
10+$ 5.9531$ 59.53
30+$ 5.8503$ 175.51
100+$ 5.746$ 574.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-7
FunctionStep-down type
Vin4.5V~20V
Ripple Noise8mVp-p
Vout800mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current1mA
Capacitive Load(Max)-
Number of Outputs1
Iout1A
Output Voltage Accuracy-
Height-
Frequency - Switching1MHz
FeaturesProgrammable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode
Conversion Efficiency92%
Length10.16mm
Width9.85mm

Introduction

AI Translation

The LMZ12001 SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution capable of driving up to 1-A load with exceptional power conversion efficiency, line and load regulation, and output accuracy. The LMZ12001 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ12001 can accept an input voltage rail between 4.5 V and 20 V and can deliver an adjustable and highly accurate output voltage as low as 0.8 V. The LMZ12001 only requires three external resistors and four external capacitors to complete the power solution. The LMZ12001 is a reliable and robust design with the following protection features: thermal shutdown, input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit, and the device allows start-up into a prebiased output. A single resistor adjusts the switching frequency up to 1 MHz.

Features

AI Translation
  • Integrated Shielded Inductor
  • Simple PCB Layout
  • Flexible Start-up Sequencing Using External Softstart Capacitor and Precision Enable
  • Protection Against Inrush Currents and Faults Such as Input UVLO and Output Short Circuit
  • Junction Temperature Range -40°C to 125°C
  • Single Exposed Pad and Standard Pinout for Easy Mounting and Manufacturing
  • Fast Transient Response for FPGAs and ASICs
  • Low Output Voltage Ripple
  • Pin-to-Pin Compatible With Family Devices
  • Fully WEBENCH Power Designer Enabled
  • 6-W Maximum Total Power Output
  • Up to 1-A Output Current
  • Input Voltage Range 4.5 V to 20 V
  • Output Voltage Range 0.8 V to 6 V
  • Efficiency up to 92%
  • Operates at High Ambient Temperature with no Thermal Derating
  • High Efficiency Reduces System Heat Generation
  • Low Radiated Emissions (EMI) Tested to EN55022 Class B Standard
  • Low External Component Count

Applications

AI Translation
  • Point-of-load Conversions from 5-V and 12-V Input Rail
  • Time-Critical Projects
  • Space Constrained High Thermal Requirement Applications
  • Negative Output Voltage Applications