LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C6201GMRSL product image
Images for reference only

VISHAY RLR20C6201GMRSL

Manufacturer
MPN
RLR20C6201GMRSL
LCSC Part #
C1815483
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 6.2kΩ ±2% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C6201GMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.136$ 1.14
200+$ 0.4399$ 87.98
500+$ 0.4245$ 212.25
1,000+$ 0.4168$ 416.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance6.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C6201GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C6201GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C6201GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C6201GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C6201GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C6201GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C6201GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C6201GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C6201GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C6201GSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C6201GSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C6201GMRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C6201GRRE511VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C6201GSRE611VISHAYThrough Hole,D3.5xL9.5mm0$ 2.4557
RLR20C6201GMRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C6201GSBSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 12.5777
RLR20C6201GSRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 4.0492
RLR20C6201GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1113
RLR20C6201GRR3611VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C6201GRRE711VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762