LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1023BSRE6 product image
Images for reference only

VISHAY RNC55J1023BSRE6

Manufacturer
MPN
RNC55J1023BSRE6
LCSC Part #
C1815251
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 102kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1023BSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3131$ 1.31
200+$ 0.5085$ 101.70
500+$ 0.4915$ 245.75
1,000+$ 0.4822$ 482.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance102kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1023BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1023BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J1023BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1023BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
ERC55102K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1023BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1023BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J1023BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2931
RNC55J1023BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1023BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1023BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55102K00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J1023BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1023BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1023BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J1023BSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1023BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
ERC55102K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55H1023BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1023BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352