LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65C4751BRSL product image
Images for reference only

VISHAY RN65C4751BRSL

Manufacturer
MPN
RN65C4751BRSL
LCSC Part #
C1814974
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 4.75kΩ ±0.1% 0.5W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65C4751BRSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.862$ 0.86
200+$ 0.3334$ 66.68
500+$ 0.3225$ 161.25
1,000+$ 0.3163$ 316.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance4.75kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C4751BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.3767
RN65C4751BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6511
RN65C4751BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6636
RNC65H4751BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
ERC654K7500BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RN65E4751BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.8045
RN65E4751BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 2.1657
RN65E4751BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.7876
RN65E4751BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0248