LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J7502FSRE6 product image
Images for reference only

VISHAY RNC60J7502FSRE6

Manufacturer
MPN
RNC60J7502FSRE6
LCSC Part #
C1814892
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 75kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J7502FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0868$ 1.09
200+$ 0.4217$ 84.34
500+$ 0.4062$ 203.10
1,000+$ 0.3985$ 398.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance75kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J7502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
ERC5575K000FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
ERC5575K000FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J7502FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J7502FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J7502FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60K7502FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K7502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60H7502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H7502FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNR60H7502FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNR60H7502FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H7502FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNR60H7502FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.9798
RNC60H7502FPRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.6697
ERC5575K000FKEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNR60H7502FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
ERC5575K000FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H7502FPBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60K7502FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207