LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5947RHBT product image
  • TLC5947RHBT thumbnail 1
  • TLC5947RHBT thumbnail 2
  • TLC5947RHBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5947RHBTRoHS

Manufacturer
MPN
TLC5947RHBT
LCSC Part #
C181402
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
24-Channel, 12-Bit PWM LED Driver With Internal Oscillator
Datasheetpdf iconTI TLC5947RHBT
In-Stock: 273
273 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.374$ 3.37
10+$ 2.9039$ 29.04
30+$ 2.6101$ 78.30
250+$ 2.3097$ 577.43
500+$ 2.1743$ 1087.15
1,000+$ 2.1155$ 2115.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Output Current30mA
Operating Temperature-40℃~+85℃
Frequency - Switching4MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels24
Type-
Switch tube (built-in/external)-
FeaturesOver-Temperature Protection (OTP)
Output Voltage-
Topology-
Constant Current Accuracy2%
Voltage - Input(DC)3V~5.5V

Introduction

AI Translation

The TLC5947 is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. PWM control is repeated automatically with the programmed grayscale (GS) data. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. The TLC5947 has a thermal shutdown (TSD) function that turns off all output drivers during an overtemperature condition. All of the output drivers automatically restart when the temperature returns to normal conditions.

Features

AI Translation
  • 24 Channels, Constant-Current Sink Output
  • 30-mA Capability (Constant-Current Sink)
  • 12-Bit (4096 Steps) PWM Grayscale Control
  • LED Power-Supply Voltage Up to 30 V, VCC = 3.0 V to 5.5 V
  • Constant-Current Accuracy: Channel-to-Channel = ±2% (Typical), Device-to-Device = ±2% (Typical)
  • CMOS Logic Level I/O
  • 30-MHz Data Transfer Rate (Standalone), 15-MHz Data Transfer Rate (Cascaded Devices, SCLK Duty = 50%)
  • Shift Out Data Changes With Falling Edge to Avoid Data Shift Errors
  • Auto Display Repeat
  • 4-MHz Internal Oscillator
  • Thermal Shutdown (TSD): Automatic Shutdown at OverTemperature Conditions, Restart Under Normal Temperature
  • Noise Reduction: 4-Channel Grouped Delay to Prevent Inrush Current
  • Operating Temperature: -40°C to 85°C

Applications

AI Translation
  • Static LED Displays
  • Message Boards
  • Amusement Illumination
  • TV Backlighting