LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C9761FSRSL product image
Images for reference only

VISHAY RLR05C9761FSRSL

Manufacturer
MPN
RLR05C9761FSRSL
LCSC Part #
C1812469
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 9.76kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C9761FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance9.76kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C9761FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C9761FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C9761FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C9761FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9761FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9761FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9761FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9761FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C9761FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C9761FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C9761FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C9761FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C9761FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C9761FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C9761FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C9761FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C9761FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C9761FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
ERL059K7600FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL059K7600FKEA500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.671