LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4641DPRE6 product image
Images for reference only

VISHAY RNC55J4641DPRE6

Manufacturer
MPN
RNC55J4641DPRE6
LCSC Part #
C1812465
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 4.64kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J4641DPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2232$ 1.22
200+$ 0.4744$ 94.88
500+$ 0.4574$ 228.70
1,000+$ 0.4496$ 449.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance4.64kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J4641DPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J4641DPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2178
RNC55J4641DPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNC55J4641DPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
ERC554K6400DEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0551
RNC55J4641DPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J4641DPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
ERC554K6400DEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9055
RNC55J4641BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J4641BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J4641BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC554K6400BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
ERC554K6400BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J4641BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J4641BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J4641BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC554K6400BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J4641BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J4641BPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J4641BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729