LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2870BRRE6 product image
Images for reference only

VISHAY RNC55H2870BRRE6

Manufacturer
MPN
RNC55H2870BRRE6
LCSC Part #
C1811151
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 287Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2870BRRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.11$ 1.11
200+$ 0.4295$ 85.90
500+$ 0.4155$ 207.75
1,000+$ 0.4078$ 407.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance287Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2870BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2870BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2870BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2870BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2870BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2870BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H2870BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2870BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2870BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H2870BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55287R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H2870BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2870BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H2870BSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H2870BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55287R00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H2870BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H2870BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2870BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2870BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16