LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H8872BSR36 product image
Images for reference only

VISHAY RNC55H8872BSR36

Manufacturer
MPN
RNC55H8872BSR36
LCSC Part #
C1809935
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 88.7kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H8872BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1352$ 1.14
200+$ 0.4392$ 87.84
500+$ 0.425$ 212.50
1,000+$ 0.417$ 417.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance88.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H8872BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H8872BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNC55H8872BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H8872BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNC55H8872BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNR55H8872BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
RNR55H8872BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H8872BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H8872BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H8872BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNR55H8872BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
ERC5588K700BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNR55H8872BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
ERC5588K700BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H8872BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H8872BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H8872BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H8872BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H8872BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNR55H8872BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976