LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF7033K333BEEB product image
Images for reference only

VISHAY CMF7033K333BEEB

Manufacturer
MPN
CMF7033K333BEEB
LCSC Part #
C1809659
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 33.333kΩ ±0.1% 1.75W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF7033K333BEEB
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.048$ 1.05
200+$ 0.4062$ 81.24
500+$ 0.3923$ 196.15
1,000+$ 0.3845$ 384.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance33.333kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF7033K333BEBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.3341
CMF7033K333BER6VISHAYThrough Hole,D4.6xL14.3mm0$ 1.0378