VISHAY RNC60H1400FSRSL
| Manufacturer | |
| MPN | RNC60H1400FSRSL |
| LCSC Part # | C1809256 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 140Ω ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8294 | $ 0.83 |
| 200+ | $ 0.3209 | $ 64.18 |
| 500+ | $ 0.3101 | $ 155.05 |
| 1,000+ | $ 0.3039 | $ 303.90 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1400FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H1400FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.4147 | ||
| ERC55140R00FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.0183 | ||
| RNR60H1400DSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6737 | ||
| RNR60H1400DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.6576 | ||
| RNC60K1400FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| RNC60K1400FPBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.7184 | ||
| ERC55140R00FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1752 | ||
| RNC60J1400FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1752 | ||
| RNC60H1400BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| RNC60H1400BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.8711 | ||
| ERC55140R00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 | ||
| RNC60H1400BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H1400BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9544 | ||
| RNC60H1400BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.5945 | ||
| RNC60H1400BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| ERC55140R00BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.6871 | ||
| RNC60H1400BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 |

