LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1622FRRSL product image
Images for reference only

VISHAY RNC60H1622FRRSL

Manufacturer
MPN
RNC60H1622FRRSL
LCSC Part #
C1809206
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 16.2kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1622FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8294$ 0.83
200+$ 0.3209$ 64.18
500+$ 0.3101$ 155.05
1,000+$ 0.3039$ 303.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance16.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1622FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1622FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1622FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H1622FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1622FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1622FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H1622FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1622FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5516K200FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5516K200FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H1622FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1622FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
ERC5516K200FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H1622FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1622FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1622DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
RNC60H1622DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H1622DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1622DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1622DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.5346