LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551M6000BHR6 product image
Images for reference only

VISHAY CMF551M6000BHR6

Manufacturer
MPN
CMF551M6000BHR6
LCSC Part #
C1809169
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.6MΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF551M6000BHR6
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9994$ 1.00
200+$ 0.3869$ 77.38
500+$ 0.3731$ 186.55
1,000+$ 0.367$ 367.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.6MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551M6000BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.8223
CMF551M6000BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.8454
CMF551M6000BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.961