LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H1370FSRSL product image
Images for reference only

VISHAY RNR55H1370FSRSL

Manufacturer
MPN
RNR55H1370FSRSL
LCSC Part #
C1807923
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 137Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H1370FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8031$ 0.80
200+$ 0.3116$ 62.32
500+$ 0.3008$ 150.40
1,000+$ 0.2946$ 294.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance137Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1370FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1370FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1370FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1370FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1370FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1370FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1370FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1370FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1370FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H1370FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
ERC55137R00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
ERC55137R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H1370FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1370FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1370FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1370FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H1370FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1370FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H1370FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1370FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8685