Bossie BX-5557-4.2-2-2P-HJK
| Manufacturer | BossieAsian Brands |
| MPN | BX-5557-4.2-2-2P-HJK |
| LCSC Part # | C18078270 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 4.2mm DUAL ROW Mini-Fit(MX 4.2) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x2P | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x2P | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0358$ 0.0341 | $ 0.34 |
| 100+ | $ 0.0302$ 0.0287 | $ 2.87 |
| 500+ | $ 0.0274$ 0.0261 | $ 13.05 |
| 1,000+ | $ 0.0253$ 0.0241 | $ 24.10 |
| 5,000+ | $ 0.0236$ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0228$ 0.0217 | $ 217.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x2P | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | Bossie | |
| Packaging | P=4.2mm | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm | |
| Flame Retardant Rating | - | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | Mini-Fit(MX 4.2) | |
| Holes Structure | 2x2P | |
| Color | Black | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| With Locker | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



