LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2611FSR36 product image
Images for reference only

VISHAY RNC50H2611FSR36

Manufacturer
MPN
RNC50H2611FSR36
LCSC Part #
C1806445
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 2.61kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H2611FSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.926$ 0.93
200+$ 0.3584$ 71.68
500+$ 0.3457$ 172.85
1,000+$ 0.3409$ 340.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance2.61kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H2611FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H2611FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.8125
RNC50H2611FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2611FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H2611FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC502K6100FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H2611FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2611FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2611FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2611FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
ERC502K6100FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H2611FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
ERC502K6100FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H2611FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2611FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2611FSR3831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2611FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H2611FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H2611FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H2611DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.0366