VISHAY CMF551M0000BEEB
| Manufacturer | |
| MPN | CMF551M0000BEEB |
| LCSC Part # | C1805145 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8139 | $ 0.81 |
| 200+ | $ 0.3147 | $ 62.94 |
| 500+ | $ 0.3039 | $ 151.95 |
| 1,000+ | $ 0.2992 | $ 299.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF551M0000BEBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.8223 | ||
| CMF551M0000BEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6977 | ||
| CMF551M0000BERE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.7674 | ||
| CMF551M0000BEEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.7674 | ||
| CMF551M0000BER6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.806 | ||
| CMF551M0000BER670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.8976 | ||
| CMF551M0000BEEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.8976 | ||
| CMF551M0000BHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF551M0000BHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3305 | ||
| CMF551M0000BHSA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3074 | ||
| CMF551M0000BHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3177 | ||
| CMF551M0000BHEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3367 | ||
| CMF551M0000BHRE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3156 | ||
| CMF551M0000BHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2863 |

