LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RS01A820R0FS70 product image
Images for reference only

VISHAY RS01A820R0FS70

Manufacturer
MPN
RS01A820R0FS70
LCSC Part #
C1804522
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 820Ω ±1% 1W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RS01A820R0FS70
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8015$ 0.80
200+$ 0.3101$ 62.02
500+$ 0.2992$ 149.60
1,000+$ 0.2946$ 294.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance820Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS01A820R0FE70VISHAYThrough Hole,D2.4xL10.3mm0$ 0.7302
RWR80S8200FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S8200FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S8200FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S8200FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.5665