LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1800BRSL product image
Images for reference only

VISHAY RN55E1800BRSL

Manufacturer
MPN
RN55E1800BRSL
LCSC Part #
C1804404
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 180Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1800BRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6806$ 0.68
200+$ 0.2636$ 52.72
500+$ 0.2543$ 127.15
1,000+$ 0.2496$ 249.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance180Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1800BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E1800BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E1800BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 1.467
CMF55180R00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55180R00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55180R00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF55180R00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
RN55C1800BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.3698
RN55C1800BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1800BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1800BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853