LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC3825DWTR product image
  • UC3825DWTR thumbnail 1
  • UC3825DWTR thumbnail 2
  • UC3825DWTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UC3825DWTR

Manufacturer
MPN
UC3825DWTR
LCSC Part #
C180434
Packaging
SOIC-16-300mil
Customer #
Key Attributes
SOIC-16-300mil DC DC Switching Controllers RoHS
Datasheetpdf iconTI UC3825DWTR
RoHS Compliance2 documents available
In-Stock: 368
368 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3146$ 5.31
10+$ 4.5498$ 45.50
30+$ 4.0939$ 122.82
100+$ 3.6346$ 363.46
500+$ 3.4222$ 1711.10
1,000+$ 3.3274$ 3327.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingSOIC-16-300mil
Operating Temperature0℃~+70℃
FeaturesCycle-by-cycle current limiting;Overcurrent Protection

Introduction

AI Translation

The UC1825 family of PWM control ICs is optimized for high frequency switched mode power supply applications. Particular care was given to minimizing propagation delays through the comparators and logic circuitry while maximizing bandwidth and slew rate of the error amplifier. This controller is designed for use in either current-mode or voltage mode systems with the capability for input voltage feed-forward. Protection circuitry includes a current limit comparator with a 1V threshold, a TTL compatible shutdown port, and a soft start pin which will double as a maximum duty cycle clamp. The logic is fully latched to provide jitter free operation and prohibit multiple pulses at an output. An under-voltage lockout section with 800mV of hysteresis assures low start up current. During under-voltage lockout, the outputs are high impedance. These devices feature totem pole outputs designed to source and sink high peak currents from capacitive loads, such as the gate of a power MOSFET. The on state is designed as a high level.

Features

AI Translation
  • Compatible with Voltage or Current Mode Topologies
  • Practical Operation Switching Frequencies to 1MHz
  • 50ns Propagation Delay to Output
  • High Current Dual Totem Pole Outputs (1.5A Peak)
  • Wide Bandwidth Error Amplifier
  • Fully Latched Logic with Double Pulse Suppression
  • Pulse-by-Pulse Current Limiting
  • Soft Start / Max. Duty Cycle Control
  • Under-Voltage Lockout with Hysteresis
  • Low Start Up Current (1.1mA)