VISHAY RS01A470R0FE70
| Manufacturer | |
| MPN | RS01A470R0FE70 |
| LCSC Part # | C1804046 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 470Ω ±1% 1W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 470Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 470Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7302 | $ 0.73 |
| 200+ | $ 0.2837 | $ 56.74 |
| 500+ | $ 0.2729 | $ 136.45 |
| 1,000+ | $ 0.2682 | $ 268.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 470Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 470Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS01A470R0FS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 0.7513 | ||
| RWR80S4700FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.833 | ||
| RWR80S4700FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.1388 | ||
| RWR80S4700FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 5.0487 | ||
| RWR80S4700FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.5665 | ||
| RWR80N4700FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.8426 | ||
| RWR80S4700DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.2278 | ||
| RWR80S4700DSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 16.2806 | ||
| RWR80N4700DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.5726 | ||
| RWR80S4700DSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 19.5126 | ||
| RWR80N4700DSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 30.4604 | ||
| RWR80N4700DSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 25.3623 | ||
| RWR80S4700DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.857 | ||
| RWR80S4700DRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.0033 | ||
| RWR80S4700DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 12.6333 | ||
| RWR80S4700DSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 17.6419 | ||
| RWR80N4700DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.1254 | ||
| RWR80N4700DRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 16.0336 | ||
| RWR80N4700DSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.1838 | ||
| RWR80N4700DRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 23.2196 |

