VISHAY RNC55J2323FSRE6
| Manufacturer | |
| MPN | RNC55J2323FSRE6 |
| LCSC Part # | C1802893 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 232kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7317 | $ 0.73 |
| 200+ | $ 0.284 | $ 56.80 |
| 500+ | $ 0.2732 | $ 136.60 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 232kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J2323FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.006 | ||
| RNC55J2323FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8713 | ||
| RNC55J2323FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5113 | ||
| ERC55232K00FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.8799 | ||
| RNC55J2323FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J2323FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0141 | ||
| RNC55J2323FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.3041 | ||
| ERC55232K00FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6248 | ||
| RNC55J2323FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.0141 | ||
| RNC55J2323FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55J2323FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.759 | ||
| RNC55K2323FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55H2323FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0684 | ||
| RNC55H2323FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5518 | ||
| RNC55H2323FMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.5395 | ||
| RNC55H2323FMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.6636 | ||
| RNC55K2323FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3053 | ||
| RNC55H2323FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.246 | ||
| RNC55H2323FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.246 | ||
| RNC55H2323FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6964 |

