VISHAY CW02BR1500JS70
| Manufacturer | |
| MPN | CW02BR1500JS70 |
| LCSC Part # | C1802844 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 150mΩ ±5% 3.75W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 3.75W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 3.75W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7659 | $ 0.77 |
| 200+ | $ 0.2961 | $ 59.22 |
| 500+ | $ 0.2868 | $ 143.40 |
| 1,000+ | $ 0.2806 | $ 280.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 3.75W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 150mΩ | |
| Power(Watts) | 3.75W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CW02BR1500JE70 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 0.702 | ||
| CW02BR1500JE12HS | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 1.1708 | ||
| CW02BR1500JE70HS | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 0.7085 |

