LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF6511K020BXR6 product image
Images for reference only

VISHAY PTF6511K020BXR6

Manufacturer
MPN
PTF6511K020BXR6
LCSC Part #
C1802689
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 11.02kΩ ±0.1% 0.25W Through Hole,D3.7xL9.5mm
Datasheetpdf iconVISHAY PTF6511K020BXR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6267$ 0.63
200+$ 0.2424$ 48.48
500+$ 0.2347$ 117.35
1,000+$ 0.23$ 230.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance11.02kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF6511K020BXEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.6267
PTF6511K020BXBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.482