VISHAY RNC60H2261FMRE6
| Manufacturer | |
| MPN | RNC60H2261FMRE6 |
| LCSC Part # | C1802271 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 2.26kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2.26kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2.26kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6854 | $ 0.69 |
| 200+ | $ 0.2655 | $ 53.10 |
| 500+ | $ 0.2563 | $ 128.15 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2.26kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2.26kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H2261FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H2261FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H2261FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H2261FMBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H2261FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H2261FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H2261FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNC60H2261FMRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNC60H2261FRR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2261FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2261FMRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| ERC552K2600FHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| ERC552K2600FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| RNC60H2261FMRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2261FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2261FSR36201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60H2261FSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60H2261FSRE7201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60H2261FSRE6201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNC60H2261FMRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 |

