LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1210FMRSL product image
Images for reference only

VISHAY RLR07C1210FMRSL

Manufacturer
MPN
RLR07C1210FMRSL
LCSC Part #
C1801922
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 121Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1210FMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5819$ 0.58
200+$ 0.2254$ 45.08
500+$ 0.2177$ 108.85
1,000+$ 0.213$ 213.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance121Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1210FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4494
RLR07C1210FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1210FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1210FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1210FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1210FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1210FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1210FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1210FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1210FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1210FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1210FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C1210FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1210FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C1210FSS20VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1210FSM23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0736
RLR07C1210FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0727
RLR07C1210FRRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1210FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C1210FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.502