VISHAY RN60E3241FRSL
| Manufacturer | |
| MPN | RN60E3241FRSL |
| LCSC Part # | C1801670 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 3.24kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5938 | $ 0.59 |
| 200+ | $ 0.231 | $ 46.20 |
| 500+ | $ 0.2217 | $ 110.85 |
| 1,000+ | $ 0.2186 | $ 218.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 3.24kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60E3241FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60E3241FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60E3241FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.3849 | ||
| RN60D3241FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3698 | ||
| RN60C3241FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60D3241FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.572 | ||
| RN60D3241FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| RN60D3241FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2334 | ||
| RN60C3241FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.2334 | ||
| RN60C3241FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9703 | ||
| RN60D3241FR36 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1175 | ||
| RN60C3241FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1366 | ||
| CMF603K2400FKEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1223 | ||
| CMF603K2400FKEA70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1435 | ||
| CMF603K2400FKR670 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.1292 | ||
| RN60E3241BB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.31 | ||
| RN60E3241BRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5798 | ||
| CMF603K2400BER6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5742 | ||
| CMF603K2400BEEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5446 |

