LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1372FRRSL product image
Images for reference only

VISHAY RLR07C1372FRRSL

Manufacturer
MPN
RLR07C1372FRRSL
LCSC Part #
C1801516
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 13.7kΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1372FRRSL
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5819$ 0.58
200+$ 0.2254$ 45.08
500+$ 0.2177$ 108.85
1,000+$ 0.213$ 213.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance13.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1372FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1372FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1372FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1372FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1372FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1372FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1372FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1372FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1372FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1372FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1372FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C1372FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1372FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1372FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1372FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
ERL0713K700FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318
ERL0713K700FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
ERL0713K700FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691