LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2263FRRE6 product image
Images for reference only

VISHAY RNC60H2263FRRE6

Manufacturer
MPN
RNC60H2263FRRE6
LCSC Part #
C1800947
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 226kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2263FRRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6854$ 0.69
200+$ 0.2655$ 53.10
500+$ 0.2563$ 128.15
1,000+$ 0.2516$ 251.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance226kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2263FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2263FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H2263FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2263FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2263FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2263FRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2263FRRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2263FRRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FRRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FRRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2263FRBSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60H2263FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55226K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2263FRRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FRRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2263FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2263FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55226K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402