LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF602M4900FKR6 product image
Images for reference only

VISHAY CMF602M4900FKR6

Manufacturer
MPN
CMF602M4900FKR6
LCSC Part #
C1799746
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2.49MΩ ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF602M4900FKR6
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6156$ 0.62
200+$ 0.2395$ 47.90
500+$ 0.2303$ 115.15
1,000+$ 0.2257$ 225.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2.49MΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF602M4900FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.4301
CMF602M4900FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5816
CMF602M4900BEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 2.2895
CMF602M4900BEREVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1051
CMF602M4900BEEAVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1051
CMF602M4900BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 1.1051
CMF602M4900BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 1.0289