LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6015K000BEEB product image
Images for reference only

VISHAY CMF6015K000BEEB

Manufacturer
MPN
CMF6015K000BEEB
LCSC Part #
C1799095
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 15kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF6015K000BEEB
RoHS Compliance1 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5798$ 0.58
200+$ 0.2248$ 44.96
500+$ 0.2171$ 108.55
1,000+$ 0.214$ 214.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance15kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6015K000BEEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF6015K000BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5446
CMF6015K000BEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF6015K000BEREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5446