VISHAY CMF601M5000FHR6
| Manufacturer | |
| MPN | CMF601M5000FHR6 |
| LCSC Part # | C1798558 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±1% 1W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6156 | $ 0.62 |
| 200+ | $ 0.2395 | $ 47.90 |
| 500+ | $ 0.2303 | $ 115.15 |
| 1,000+ | $ 0.2257 | $ 225.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF601M5000FHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6358 | ||
| CMF601M5000FHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5816 | ||
| CMF601M5000FHBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.16 | ||
| CMF601M5000FHRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5816 | ||
| CMF601M5000FKBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3848 | ||
| CMF601M5000FKEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6217 | ||
| CMF601M5000FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6156 | ||
| CMF601M5000FKEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6358 | ||
| CMF601M5000FKEA70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6992 | ||
| CMF601M5000FKR670 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6837 | ||
| CMF601M5000FKEB70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6837 | ||
| CMF601M5000FKRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6358 | ||
| CMF601M5000FERE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.918 | ||
| CMF601M5000FEEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.918 | ||
| CMF601M5000FKRE70 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6402 | ||
| CMF601M5000FEBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.4624 | ||
| CMF601M5000BHEA | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.8261 | ||
| CMF601M5000BHRE | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.8261 | ||
| CMF601M5000BHEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.8077 | ||
| CMF601M5000BHR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.7574 |

