LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF7027K000FKEB product image
Images for reference only

VISHAY CMF7027K000FKEB

Manufacturer
MPN
CMF7027K000FKEB
LCSC Part #
C1798495
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 27kΩ ±1% 1.75W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY CMF7027K000FKEB
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6217$ 0.62
200+$ 0.2419$ 48.38
500+$ 0.2326$ 116.30
1,000+$ 0.2279$ 227.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance27kΩ
Power(Watts)1.75W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF7027K000FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7876
CMF7027K000FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6156
CMF6527K000FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4775
CMF6527K000FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3611
CMF6527K000FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF6527K000FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF6527K000FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF6527K000FLEKVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4931
CMF6527K000FLEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494