LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADC128S102CIMTX/NOPB product image
  • ADC128S102CIMTX/NOPB thumbnail 1
  • ADC128S102CIMTX/NOPB thumbnail 2
  • ADC128S102CIMTX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADC128S102CIMTX/NOPBRoHS

Manufacturer
MPN
ADC128S102CIMTX/NOPB
LCSC Part #
C179666
Packaging
TSSOP-16
Customer #
Key Attributes
8-Channel, 500-ksps to 1-Msps, 12-Bit A/D Converter
Datasheetpdf iconTI ADC128S102CIMTX/NOPB
In-Stock: 3,976
3,976 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9883$ 2.99
10+$ 2.6644$ 26.64
30+$ 2.4365$ 73.10
100+$ 2.1647$ 216.47
500+$ 2.0687$ 1034.35
1,000+$ 2.0296$ 2029.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+105℃
Voltage ReferenceBuilt-in
Clock Frequency8MHz~16MHz
FeaturesMultiplexers
InterfaceSPI
Quiescent Current (Iq)2.13mA
Resolution(Bits)500kHz;12
S/N Ratio73dB
Voltage - Supply2.7V~5.25V
Number of Channels8
ADC architectureSAR
Integral non - linearity1.2LSB

Introduction

AI Translation

The ADC128S102 is a low-power, eight-channel CMOS 12-bit analog-to-digital converter specified for conversion throughput rates of 500 ksps to 1 MSPS. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE, and many common DSP serial interfaces. The ADC128S102 may be operated with independent analog and digital supplies. The analog supply (Vₐ) can range from +2.7 V to +5.25 V, and the digital supply (Vᴅ) can range from +2.7 V to Vₐ. Normal power consumption using a +3-V or +5-V supply is 2.3 mW and 10.7 mW, respectively. The power-down feature reduces the power consumption to 0.06 μW using a +3-V supply and 0.25 μW using a +5-V supply. The ADC128S102 is packaged in a 16-lead TSSOP package. Operation over the extended industrial temperature range of -40°C to +105°C is ensured.

Features

AI Translation
  • Eight Input Channels
  • Variable Power Management Independent Analog and Digital Supplies
  • SPI/QSPI/MICROWIRE/DSP Compatible
  • Packaged in 16-Lead TSSOP
  • Conversion Rate 500 ksps to 1 MSPS
  • DNL (Vₐ = Vᴅ = 5.0 V) +1.5 / -0.9 LSB (maximum)
  • INL (Vₐ = Vᴅ = 5.0 V) ±1.2 LSB (maximum)
  • Power Consumption: 3V Supply 2.3 mW (typical), 5V Supply 10.7 mW (typical)

Applications

AI Translation
  • Automotive Navigation
  • Portable Systems
  • Medical Instruments
  • Mobile Communications
  • Instrumentation and Control Systems