LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS25-32.768KHZ-T product image
  • ABS25-32.768KHZ-T thumbnail 1
  • ABS25-32.768KHZ-T thumbnail 2
  • ABS25-32.768KHZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS25-32.768KHZ-TRoHS

Manufacturer
MPN
ABS25-32.768KHZ-T
LCSC Part #
C179637
Packaging
SOJ-4
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS25-32.768KHZ-T
In-Stock: 3,545
3,545 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4861$ 0.49
10+$ 0.3853$ 3.85
30+$ 0.3414$ 10.24
100+$ 0.2878$ 28.78
500+$ 0.2276$ 113.80
1,000+$ 0.2146$ 214.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSOJ-4
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Features

AI Translation
  • Plastic molded SMD
  • 2.5mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock